
B15W1IR--20C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B15W1IR--20C000112U1930TR-ND - Tape & Reel (TR) 3147-B15W1IR--20C000112U1930CT-ND - Cut Tape (CT) 3147-B15W1IR--20C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15W1IR--20C000112U1930 |
Description | 3.2(L)X1.6(W)X1.85(H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10568 € | 211,36 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |







