


73101000030 | |
|---|---|
DigiKey Part Number | 1195-73101000030-ND |
Manufacturer | |
Manufacturer Product Number | 73101000030 |
Description | HAN-KIT - 16B METAL CABLE TO CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood M32 Screw |
Datasheet | Datasheet |
Category | Size 16B |
Manufacturer HARTING | Thread Size M32 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable to Cable Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Cable Gland, 2 Inserts, 2 Housings |
Style Top-Hood, Bottom-Hood | Base Product Number |
Number of Positions 16+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,94000 € | 154,94 € |
| 10 | 131,71300 € | 1.317,13 € |
| 25 | 123,47640 € | 3.086,91 € |
| 50 | 117,59240 € | 5.879,62 € |
| Unit Price without VAT: | 154,94000 € |
|---|---|
| Unit Price with VAT: | 184,37860 € |






