


73101000028 | |
|---|---|
DigiKey Part Number | 1195-73101000028-ND |
Manufacturer | |
Manufacturer Product Number | 73101000028 |
Description | HAN-KIT - 6B METAL CABLE TO CABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable to Cable Connector Assembly Top-Hood, Bottom-Hood M25 Screw |
Datasheet | Datasheet |
Category | Size 6B |
Manufacturer HARTING | Thread Size M25 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable to Cable Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Cable Gland, 2 Inserts, 2 Housings |
Style Top-Hood, Bottom-Hood | Base Product Number |
Number of Positions 6+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,35000 € | 111,35 € |
| 10 | 94,65400 € | 946,54 € |
| 25 | 88,73400 € | 2.218,35 € |
| 50 | 84,50420 € | 4.225,21 € |
| 100 | 81,35670 € | 8.135,67 € |
| Unit Price without VAT: | 111,35000 € |
|---|---|
| Unit Price with VAT: | 132,50650 € |


