
60010009013 | |
|---|---|
DigiKey Part Number | 1195-3281-ND |
Manufacturer | |
Manufacturer Product Number | 60010009013 |
Description | HAR MIK SCREW LOCK M 2.5/2.56. |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For har-mik® Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | har-mik® Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.144" (3.66mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Thread Size | M2.5 Screw, 2-56 Socket |





