33483131805075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 56,68000 €
Datasheet
Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded
ix Industrial® Data Transfer Miniaturization

33483131805075

DigiKey Part Number
1195-33483131805075-ND
Manufacturer
Manufacturer Product Number
33483131805075
Description
IX TYPE A OM CAT.6A PVC 7.5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p8c
Series
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33483131804075HARTING01195-33483131804075-ND56,68000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,12000 €48,12 €
Manufacturers Standard Package
Unit Price without VAT:48,12000 €
Unit Price with VAT:57,26280 €