Parametric Equivalent



33483131804075 | |
|---|---|
DigiKey Part Number | 1195-33483131804075-ND |
Manufacturer | |
Manufacturer Product Number | 33483131804075 |
Description | IX TYPE A OM CAT.6A PUR 7.5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33483131805075 | HARTING | 0 | 1195-33483131805075-ND | 48,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,68000 € | 56,68 € |
| Unit Price without VAT: | 56,68000 € |
|---|---|
| Unit Price with VAT: | 67,44920 € |


