Parametric Equivalent



33483131412100 | |
|---|---|
DigiKey Part Number | 1195-33483131412100-ND |
Manufacturer | |
Manufacturer Product Number | 33483131412100 |
Description | IX TYPE A OM PROFINET C PUR 10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33483131409100 | HARTING | 0 | 1195-33483131409100-ND | 45,04600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,38600 € | 563,86 € |
| Unit Price without VAT: | 56,38600 € |
|---|---|
| Unit Price with VAT: | 67,09934 € |


