Parametric Equivalent



33483131409100 | |
|---|---|
DigiKey Part Number | 1195-33483131409100-ND |
Manufacturer | |
Manufacturer Product Number | 33483131409100 |
Description | IX TYPE A OM PROFINET B PVC 10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,61300 € | 456,13 € |
| Unit Price without VAT: | 45,61300 € |
|---|---|
| Unit Price with VAT: | 54,27947 € |


