Parametric Equivalent

33480147822020 | |
|---|---|
DigiKey Part Number | 1195-33480147822020-ND |
Manufacturer | |
Manufacturer Product Number | 33480147822020 |
Description | CABLE MOD 10P8C/8P8C P-P 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,20200 € | 242,02 € |
| Unit Price without VAT: | 24,20200 € |
|---|---|
| Unit Price with VAT: | 28,80038 € |


