Parametric Equivalent

33480101828010 | |
|---|---|
DigiKey Part Number | 1195-33480101828010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101828010 |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480101828010 | HARTING | 0 | 1195-33480101828010-ND | 32,74500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,74500 € | 327,45 € |
| Unit Price without VAT: | 32,74500 € |
|---|---|
| Unit Price with VAT: | 38,96655 € |


