Parametric Equivalent

33480101827020 | |
|---|---|
DigiKey Part Number | 1195-33480101827020-ND |
Manufacturer | |
Manufacturer Product Number | 33480101827020 |
Description | CABLE MOD 10P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,98300 € | 359,83 € |
| Unit Price without VAT: | 35,98300 € |
|---|---|
| Unit Price with VAT: | 42,81977 € |


