Parametric Equivalent

33480101823020 | |
|---|---|
DigiKey Part Number | 1195-33480101823020-ND |
Manufacturer | |
Manufacturer Product Number | 33480101823020 |
Description | CABLE MOD 10P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480101823020 | HARTING | 0 | 1195-33480101823020-ND | 37,57100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,57100 € | 375,71 € |
| Unit Price without VAT: | 37,57100 € |
|---|---|
| Unit Price with VAT: | 44,70949 € |


