Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33452320090003 | |
|---|---|
DigiKey Part Number | 1195-33452320090003-ND |
Manufacturer | |
Manufacturer Product Number | 33452320090003 |
Description | PP RJ45 OV, PP CABLE HOOD,0,9M, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.95' (900.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-03YW-SFTP | Ease Electronics | 0 | 4627-CAT6A-03YW-SFTP-ND | 44,46000 € | Parametric Equivalent |
| CAT6A-3YL | Triplett Test Equipment and Tools | 74 | 4958-CAT6A-3YL-ND | 11,43000 € | Parametric Equivalent |
| N262-S03-YW | Eaton Tripp Lite | 20 | 95-N262-S03-YW-ND | 8,30000 € | Parametric Equivalent |
| STPK6X3YL | Panduit Corp | 0 | STPK6X3YL-ND | 24,00100 € | Parametric Equivalent |
| TRD626ASR-YLW-3F | L-com | 2 | 5073-TRD626ASR-YLW-3F-ND | 26,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,99000 € | 109,99 € |
| Unit Price without VAT: | 109,99000 € |
|---|---|
| Unit Price with VAT: | 130,88810 € |






