Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASR-YLW-3F

DigiKey Part Number
5073-TRD626ASR-YLW-3F-ND
Manufacturer
Manufacturer Product Number
TRD626ASR-YLW-3F
Description
CAT6A FUTP RJ45 CMR CMG 26AWG YL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,35000 €26,35 €
1022,39500 €223,95 €
2520,99280 €524,82 €
5019,99120 €999,56 €
10019,03770 €1.903,77 €
25017,84728 €4.461,82 €
50016,99660 €8.498,30 €
Manufacturers Standard Package
Unit Price without VAT:26,35000 €
Unit Price with VAT:31,35650 €