Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33252310030001 | |
|---|---|
DigiKey Part Number | 1195-33252310030001-ND |
Manufacturer | |
Manufacturer Product Number | 33252310030001 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ABLK-10 | L-com | 12 | 5073-TRD695ABLK-10-ND | 40,30000 € | Parametric Equivalent |
| TRD695AHFP-BLK-10 | L-com | 0 | 5073-TRD695AHFP-BLK-10-ND | 81,05000 € | Parametric Equivalent |
| TRD695AODS-10 | L-com | 0 | 5073-TRD695AODS-10-ND | 84,77000 € | Parametric Equivalent |
| TRD695ASZBLK-10 | L-com | 1 | 5073-TRD695ASZBLK-10-ND | 63,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,64000 € | 82,64 € |
| Unit Price without VAT: | 82,64000 € |
|---|---|
| Unit Price with VAT: | 98,34160 € |





