
TRD695ASZBLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLK-10 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,69000 € | 63,69 € |
| 10 | 54,14100 € | 541,41 € |
| 25 | 50,75320 € | 1.268,83 € |
| 50 | 48,33340 € | 2.416,67 € |
| 100 | 46,02940 € | 4.602,94 € |
| Unit Price without VAT: | 63,69000 € |
|---|---|
| Unit Price with VAT: | 75,79110 € |

