10 Position Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27211218005

DigiKey Part Number
1195-5496-ND
Manufacturer
Manufacturer Product Number
27211218005
Description
CONN 10POS 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
10 Position Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
27211218005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Green
Part Status
Obsolete
Insulation Height
0.453" (11.50mm)
Contact Type
Female Socket
Contact Length - Post
0.114" (2.90mm)
Style
Board to Cable/Wire
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Features
Board Guide, Shielding Pins
Pitch - Mating
Current Rating (Amps)
1.5A
Number of Rows
2
Insulation Material
Plastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.