



27211218004 | |
|---|---|
DigiKey Part Number | 1195-5495-ND |
Manufacturer | |
Manufacturer Product Number | 27211218004 |
Description | CONN 10POS 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 10 Position Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 27211218004 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Yellow |
Part Status Discontinued at DigiKey | Insulation Height 0.453" (11.50mm) |
Contact Type Female Socket | Contact Length - Post 0.114" (2.90mm) |
Style Board to Cable/Wire | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Features Board Guide, Shielding Pins |
Pitch - Mating | Current Rating (Amps) 1.5A |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |




