27111222001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 30,57000 €
Datasheet
10 Position Rectangular Plug Connector Solder Cup 24-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27111222001

DigiKey Part Number
1195-4041-ND
Manufacturer
Manufacturer Product Number
27111222001
Description
CONN PLUG 10P SOLDER 24-30AWG
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector Solder Cup 24-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
27111222001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Cable Termination
Solder Cup
Connector Type
Plug
Wire Type
Discrete
Contact Type
Male Pin
Wire Gauge
24-30 AWG
Number of Positions
10
Features
Strain Relief
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27111618001HARTING01195-3279-ND30,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes