
24050026400 | |
|---|---|
DigiKey Part Number | 1195-24050026400-ND |
Manufacturer | |
Manufacturer Product Number | 24050026400 |
Description | HA-VIS ECON 3062 BT-AT1-SPE SWIT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24050026400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 2 | |
Copper Type | 100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 16.8V ~ 60V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,31000 € | 578,31 € |
| Unit Price without VAT: | 578,31000 € |
|---|---|
| Unit Price with VAT: | 688,18890 € |



