
24050011400 | |
|---|---|
DigiKey Part Number | 1195-24050011400-ND |
Manufacturer | |
Manufacturer Product Number | 24050011400 |
Description | HA-VIS ECON 3011BT-AT1-SPE MEDIA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch 2 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24050011400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 2 | |
Copper Ports | 1 | |
Copper Type | 100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 16.8V ~ 80V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,08000 € | 400,08 € |
| 5 | 352,79000 € | 1.763,95 € |
| 10 | 335,70300 € | 3.357,03 € |
| Unit Price without VAT: | 400,08000 € |
|---|---|
| Unit Price with VAT: | 476,09520 € |



