
24034042200 | |
|---|---|
DigiKey Part Number | 1195-24034042200-ND |
Manufacturer | |
Manufacturer Product Number | 24034042200 |
Description | HA-VIS ECON 3042GBT-AF - UNMANAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034042200 Models |
Category | Copper Ports 4 |
Manufacturer HARTING | Copper Type 10/100/1000 |
Series | Fiber Ports 2 |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 6 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.161,69000 € | 1.161,69 € |
| Unit Price without VAT: | 1.161,69000 € |
|---|---|
| Unit Price with VAT: | 1.382,41110 € |












