
KTK-R-7 | |
|---|---|
DigiKey Part Number | 283-3982-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-7 |
Description | FUSE CARTRIDGE 7A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 7A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,16000 € | 76,16 € |
| 5 | 63,16200 € | 315,81 € |
| 10 | 58,25200 € | 582,52 € |
| 50 | 48,19660 € | 2.409,83 € |
| 100 | 47,37550 € | 4.737,55 € |
| Unit Price without VAT: | 76,16000 € |
|---|---|
| Unit Price with VAT: | 90,63040 € |







