8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
HARTING M12 PushPull vs M12 Standard Time Study

21038811830

DigiKey Part Number
1195-5613-ND
Manufacturer
Manufacturer Product Number
21038811830
Description
CONN PLUG HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038811830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Orientation
X
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP54 - Dust Protected, Water Resistant
Connector Type
Plug Housing
Features
Backshell, Strain Relief
Type
For Male Pins
Shielding
Shielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
M12-8
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,31000 €47,31 €
1040,21600 €402,16 €
2537,69920 €942,48 €
5035,90120 €1.795,06 €
10034,18940 €3.418,94 €
25032,05216 €8.013,04 €
Manufacturers Standard Package
Unit Price without VAT:47,31000 €
Unit Price with VAT:56,29890 €