




21033812825 | |
|---|---|
DigiKey Part Number | 1195-8829-ND |
Manufacturer | |
Manufacturer Product Number | 21033812825 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide, Magnetic, PoE |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.8A |
Shell Size - Insert M12-8 | Voltage Rating 57V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,19000 € | 55,19 € |
| 10 | 46,91300 € | 469,13 € |
| 25 | 43,97720 € | 1.099,43 € |
| 50 | 41,88020 € | 2.094,01 € |
| 100 | 39,88360 € | 3.988,36 € |
| Unit Price without VAT: | 55,19000 € |
|---|---|
| Unit Price with VAT: | 65,67610 € |













