


Category | Cable Exit 180° |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.354" ~ 0.512" (9.00mm ~ 13.00mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | Features Cable Gland |
Shell Size - Insert 20 | Ingress Protection IP67/IPX9 - Dust Tight, Waterproof |
Thread Size M32x1.5 | For Use With/Related Products Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,09000 € | 26,09 € |
| 10 | 22,17500 € | 221,75 € |
| 25 | 20,78640 € | 519,66 € |
| 50 | 19,79480 € | 989,74 € |
| 100 | 18,85070 € | 1.885,07 € |
| 250 | 17,67188 € | 4.417,97 € |
| 500 | 16,82966 € | 8.414,83 € |
| Unit Price without VAT: | 26,09000 € |
|---|---|
| Unit Price with VAT: | 31,04710 € |








