


Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polycarbonate (PC) |
Part Status Active | Housing Color Gray |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 (7 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 10 | 21,57800 € | 215,78 € |
| 25 | 20,22760 € | 505,69 € |
| 50 | 19,26240 € | 963,12 € |
| 100 | 18,34370 € | 1.834,37 € |
| 250 | 17,19656 € | 4.299,14 € |
| 500 | 16,37702 € | 8.188,51 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |












