


19400240478 | |
|---|---|
DigiKey Part Number | 19400240478-ND |
Manufacturer | |
Manufacturer Product Number | 19400240478 |
Description | CONN HOOD TOP QUAD SZ24B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240478 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.724" H (192.00mm x 58.00mm x 120.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Quad | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,14000 € | 328,14 € |
| 10 | 278,97400 € | 2.789,74 € |
| 25 | 265,30680 € | 6.632,67 € |
| Unit Price without VAT: | 328,14000 € |
|---|---|
| Unit Price with VAT: | 390,48660 € |














