


19400240431 | |
|---|---|
DigiKey Part Number | 19400240431-ND |
Manufacturer | |
Manufacturer Product Number | 19400240431 |
Description | CONN HOOD TOP DUAL SZ24B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240431 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,16000 € | 163,16 € |
| 10 | 138,70900 € | 1.387,09 € |
| 25 | 130,03560 € | 3.250,89 € |
| 50 | 123,83860 € | 6.191,93 € |
| Unit Price without VAT: | 163,16000 € |
|---|---|
| Unit Price with VAT: | 194,16040 € |

























