Base - Panel Mount 90° Connector Side Entry, Triple M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry, Triple M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400160977

DigiKey Part Number
19400160977-ND
Manufacturer
Manufacturer Product Number
19400160977
Description
16B HPR SURFACE MOUNT HOUSING -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry, Triple M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160977 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Housing Color
Black
Series
Features
Corrosion Resistant
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry, Triple
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50536,43460 €26.821,73 €
Unit Price without VAT:536,43460 €
Unit Price with VAT:638,35717 €