
19397100546 | |
|---|---|
DigiKey Part Number | 19397100546-ND |
Manufacturer | |
Manufacturer Product Number | 19397100546 |
Description | CONN HOOD SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19397100546 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.740" H (106.00mm x 57.00mm x 95.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,83000 € | 153,83 € |
| Unit Price without VAT: | 153,83000 € |
|---|---|
| Unit Price with VAT: | 183,05770 € |
























