
19390160426 | |
|---|---|
DigiKey Part Number | 1195-8593-ND |
Manufacturer | |
Manufacturer Product Number | 19390160426 |
Description | 16B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390160426 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.193" L x 2.795" W x 2.929" H (106.50mm x 71.00mm x 74.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,88000 € | 122,88 € |
| 10 | 104,45200 € | 1.044,52 € |
| 25 | 97,91960 € | 2.447,99 € |
| 50 | 93,25240 € | 4.662,62 € |
| Unit Price without VAT: | 122,88000 € |
|---|---|
| Unit Price with VAT: | 146,22720 € |


























