
19390100526 | |
|---|---|
DigiKey Part Number | 1195-8590-ND |
Manufacturer | |
Manufacturer Product Number | 19390100526 |
Description | 10B HP SCREW DOWN HOOD SIDE ENTR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390100526 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.386" L x 2.803" W x 2.953" H (86.00mm x 71.20mm x 75.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,58000 € | 117,58 € |
| Unit Price without VAT: | 117,58000 € |
|---|---|
| Unit Price with VAT: | 139,92020 € |
























