
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size A3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,91500 € | 469,15 € |
| Unit Price without VAT: | 46,91500 € |
|---|---|
| Unit Price with VAT: | 55,82885 € |

















