
19370031165 | |
|---|---|
DigiKey Part Number | 1195-8263-ND |
Manufacturer | |
Manufacturer Product Number | 19370031165 |
Description | HAN 3M-BASE ANGLED-M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031165 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP44 |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount 90°, Bulkhead | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,20700 € | 652,07 € |
| Unit Price without VAT: | 65,20700 € |
|---|---|
| Unit Price with VAT: | 77,59633 € |























