


19300240466 | |
|---|---|
DigiKey Part Number | 19300240466-ND |
Manufacturer | |
Manufacturer Product Number | 19300240466 |
Description | CONN HOOD TOP ENTRY DUAL SZ24B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240466 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 € | 58,52 € |
| 10 | 49,74000 € | 497,40 € |
| 25 | 46,62760 € | 1.165,69 € |
| 50 | 44,40420 € | 2.220,21 € |
| 100 | 42,28720 € | 4.228,72 € |
| Unit Price without VAT: | 58,52000 € |
|---|---|
| Unit Price with VAT: | 69,63880 € |

























