
19300240456 | |
|---|---|
DigiKey Part Number | 1195-8090-ND |
Manufacturer | |
Manufacturer Product Number | 19300240456 |
Description | CONN HAN B HOOD TOP 2REELS 2XM2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240456 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,70000 € | 55,70 € |
| 10 | 47,34700 € | 473,47 € |
| 25 | 44,38440 € | 1.109,61 € |
| 50 | 42,26780 € | 2.113,39 € |
| 100 | 40,25280 € | 4.025,28 € |
| Unit Price without VAT: | 55,70000 € |
|---|---|
| Unit Price with VAT: | 66,28300 € |























