Hood - Panel Mount Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300101141

DigiKey Part Number
1195-8379-ND
Manufacturer
Manufacturer Product Number
19300101141
Description
10B PANEL FEED THROUGH HOUSING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300101141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - Panel Mount
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,02000 €62,02 €
Manufacturers Standard Package
Unit Price without VAT:62,02000 €
Unit Price with VAT:73,80380 €