
17351252102 | |
|---|---|
DigiKey Part Number | 1195-3026-ND |
Manufacturer | |
Manufacturer Product Number | 17351252102 |
Description | CONN RECEPT 150POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 150 (125 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17351252102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 150 (125 + 25 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Daughtercard | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,93300 € | 119,33 € |
| 30 | 11,04233 € | 331,27 € |
| 50 | 10,65140 € | 532,57 € |
| 100 | 10,14320 € | 1.014,32 € |
| 250 | 9,50864 € | 2.377,16 € |
| 500 | 9,05532 € | 4.527,66 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |


