
17230552101 | |
|---|---|
DigiKey Part Number | 1195-3355-ND |
Manufacturer | |
Manufacturer Product Number | 17230552101 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17230552101 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Daughtercard |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style C 11 | Current Rating (Amps) 1 A |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 20 | 6,65200 € | 133,04 € |
| 40 | 6,33450 € | 253,38 € |
| 60 | 6,15567 € | 369,34 € |
| 100 | 5,93780 € | 593,78 € |
| 260 | 5,55085 € | 1.443,22 € |
| 500 | 5,30074 € | 2.650,37 € |
| 1.000 | 5,04802 € | 5.048,02 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |


