150 (125 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17351251102

DigiKey Part Number
1195-8229-ND
Manufacturer
Manufacturer Product Number
17351251102
Description
CONN RECEPT 150POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
150 (125 + 25 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
17351251102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1 A
Connector Style
AB 25
Operating Temperature
-55°C ~ 125°C
Number of Positions
150 (125 + 25 Ground)
Features
Upper Shield
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,18000 €16,18 €
1013,75400 €137,54 €
3012,72867 €381,86 €
5012,27780 €613,89 €
10011,69220 €1.169,22 €
25010,96076 €2.740,19 €
50010,43826 €5.219,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,18000 €
Unit Price with VAT:19,25420 €