Position Header, Male Pins Connector 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17151691003

DigiKey Part Number
17151691003-ND
Manufacturer
Manufacturer Product Number
17151691003
Description
CONN HEADER 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Header, Male Pins Connector 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Header, Male Pins
Manufacturer
HARTING
Connector Style
AB 25
Series
Pitch
0.079" (2.00mm)
Packaging
Tube
Current Rating (Amps)
1 A
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,89700 €228,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89700 €
Unit Price with VAT:27,24743 €