169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17151692201

DigiKey Part Number
1195-5284-ND
Manufacturer
Manufacturer Product Number
17151692201
Description
CONN HEADER 169POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17151692201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
AB 25
Current Rating (Amps)
1 A
Number of Positions
169 (125 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,42000 €9,42 €
108,00600 €80,06 €
307,40833 €222,25 €
507,14600 €357,30 €
1006,80490 €680,49 €
2506,37912 €1.594,78 €
5006,07488 €3.037,44 €
1.0005,78530 €5.785,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,20980 €