12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690120301000

DigiKey Part Number
1195-15690120301000-ND
Manufacturer
Manufacturer Product Number
15690120301000
Description
HAR-FLEX POWER F CAB.CON. 12P C
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyphthalamide (PPA)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,30600 €23,06 €
252,20200 €55,05 €
502,12660 €106,33 €
1002,05370 €205,37 €
2501,96112 €490,28 €
5001,89380 €946,90 €
1.0001,82875 €1.828,75 €
5.0001,68606 €8.430,30 €
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €