
15690012324405 | |
|---|---|
DigiKey Part Number | 1195-15690012324405TR-ND - Tape & Reel (TR) 1195-15690012324405CT-ND - Cut Tape (CT) 1195-15690012324405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15690012324405 |
Description | HAR-FLEX POWER F CRIMP AWG24 PL1 |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,52120 € | 13,03 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,47240 € | 47,24 € |
| 250 | 0,44280 € | 110,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42162 € | 210,81 € |
| 1.000 | 0,40150 € | 401,50 € |
| 1.500 | 0,39017 € | 585,25 € |
| 2.500 | 0,37636 € | 940,90 € |
| 3.500 | 0,36753 € | 1.286,36 € |
| 5.000 | 0,35840 € | 1.792,00 € |
| 12.500 | 0,33597 € | 4.199,62 € |
| 25.000 | 0,31995 € | 7.998,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

