15520100000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15520100000000
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15520122601000

DigiKey Part Number
1195-15520122601000TR-ND - Tape & Reel (TR)
1195-15520122601000CT-ND - Cut Tape (CT)
1195-15520122601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15520122601000
Description
HAR-FLEX POWER STRAIGHT MALE, 3.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
15520122601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.181" (4.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.319" (8.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
18A
Voltage Rating
180V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,31000 €8,31 €
107,06200 €70,62 €
1006,00310 €600,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2805,58261 €1.563,13 €
5605,31638 €2.977,17 €
8405,16662 €4.339,96 €
1.4004,98394 €6.977,52 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €