


15220642601000 | |
|---|---|
DigiKey Part Number | 1195-15220642601000TR-ND - Tape & Reel (TR) 1195-15220642601000CT-ND - Cut Tape (CT) 1195-15220642601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220642601000 |
Description | HAR-FLEX STRAIGHT FEMALE 9.05MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220642601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,50900 € | 65,09 € |
| 100 | 5,53220 € | 553,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,14464 € | 1.440,50 € |
| 560 | 4,89929 € | 2.743,60 € |
| 840 | 4,76126 € | 3.999,46 € |
| 1.400 | 4,59293 € | 6.430,10 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |




