Connector Header Surface Mount, Right Angle 64 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 64 position 0.050" (1.27mm)
Miniature Board-to-Board Connectors HARTING har-flex®

15150642601000

DigiKey Part Number
1195-15150642601000TR-ND - Tape & Reel (TR)
1195-15150642601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15150642601000
Description
HAR-FLEX ANGLED MALE, 64PIN, PL1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 64 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15150642601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.167" (4.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,70400 €47,04 €
1003,99850 €399,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5603,54102 €1.982,97 €
1.1203,37216 €3.776,82 €
1.6803,27717 €5.505,65 €
Manufacturers Standard Package
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,58070 €