
14310816201201 | |
|---|---|
DigiKey Part Number | 1195-14310816201201-ND |
Manufacturer | |
Manufacturer Product Number | 14310816201201 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.08-1.5mm² |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 8 | Features Lever Actuated |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 4mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,94170 € | 594,17 € |
| Unit Price without VAT: | 5,94170 € |
|---|---|
| Unit Price with VAT: | 7,07062 € |



