
14120816050333 | |
|---|---|
DigiKey Part Number | 1195-14120816050333-ND |
Manufacturer | |
Manufacturer Product Number | 14120816050333 |
Description | HAR-FLEXICON MTV-8 SAMPLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer HARTING | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |



